United Chemi ConELXS251VSN821MQ50SKondensator, Aluminium
Cap Aluminum Lytic 820uF 250V 20% (25.4 X 50mm) Snap-In 10mm 2.29A 5000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 820uF | |
| 20% | |
| 250VDC | |
| 2.29 | |
| 1358.31@5Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 25.4 X 50 | |
| -25 | |
| 105 | |
| Bulk | |
| 25.4 | |
| 50 | |
| 1 |
This electrolytic ELXS251VSN821MQ50S aluminum capacitor from United Chemi-con has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 250 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its capacitance value is 820uF. This product is 50 mm tall with a diameter of 25.4 mm. This part has a lead diameter of 1 mm and a pitch of 10 mm. Its leakage current is 1358.31@5Min μA. The ELXS251VSN821MQ50S aluminum electrolytic capacitor has a snap-in termination style.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

