United Chemi ConELXV101ELL101MJ30SKondensator, Aluminium
Cap Aluminum Lytic 100uF 100V 20% (10 X 30mm) Radial 5mm 0.955A 3000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 100uF | |
| 20% | |
| 100VDC | |
| Low | |
| 0.15@20°C@100kHz|0.41@-10°C@100kHz | |
| 0.955 | |
| 100@2Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 30 | |
| -55 | |
| 105 | |
| Bulk | |
| 10 | |
| 30 | |
| 0.6 |
Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic ELXV101ELL101MJ30S aluminum capacitor from United Chemi-con is the one for you! It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. The ELXV101ELL101MJ30S aluminum electrolytic capacitor has a radial termination style. This product is 30 mm tall with a diameter of 10 mm. Its leakage current is 100@2Min μA. Its capacitance value is 100uF. It has a tolerance of 20%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

