United Chemi ConELXV500ETD471MK25SKondensator, Aluminium

Cap Aluminum Lytic 470uF 50V 20% (12.5 X 25mm) Radial 5mm 1.5A 5000h 105°C Automotive Ammo

Using the aluminum anode based electrolytic ELXV500ETD471MK25S electrolytic capacitor, developed by United Chemi-con, you can filter out lower signal frequencies. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 235@2Min μA. The ELXV500ETD471MK25S aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. It has a tolerance of 20%. Its capacitance value is 470uF. This product is 25 mm tall with a diameter of 12.5 mm.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    18 Wochen
    • Price: 0,3818 €
    1. 500+0,3818 €
    2. 1000+0,2588 €

UAV-Bedrohungen wirksam abwehren

So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.