United Chemi ConELXV630ELL471ML25SKondensator, Aluminium

Cap Aluminum Lytic 470uF 63V 20% (16 X 25mm) Radial 7.5mm 1.48A 5000h 105°C Bulk Automotive AEC-Q200

This electrolytic ELXV630ELL471ML25S aluminum capacitor from United Chemi-con has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. The ELXV630ELL471ML25S aluminum electrolytic capacitor has a radial termination style. This product is 25 mm tall with a diameter of 16 mm. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. Its leakage current is 296.1@2Min μA. Its capacitance value is 470uF.

No Stock Available

Quantity Increments of 1 Minimum 500
  • Manufacturer Lead Time:
    16 Wochen
    • Price: 0,5876 €
    1. 500+0,5876 €
    2. 1000+0,3979 €

UAV-Bedrohungen wirksam abwehren

So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.