United Chemi ConELXY500ELL390MFB5DKondensator, Aluminium
Cap Aluminum Lytic 39uF 50V 20% (6.3 X 11.5mm) Radial 2.5mm 0.219A 2000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 39uF | |
| 20% | |
| 50VDC | |
| Low | |
| 0.54@20°C@100kHz|1.1@-10°C@100kHz | |
| 0.219 | |
| 19.5@2Min | |
| 2000 | |
| Polar | |
| High Reliability|Low Impedance|Solvent Resistant | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Long Lead | |
| 6.3 X 11.5 | |
| -55 | |
| 105 | |
| Bulk | |
| 6.3 | |
| 11.5 | |
| 0.5 |
This electrolytic ELXY500ELL390MFB5D aluminum capacitor from United Chemi-con has a relatively high ESR meaning that it easily generates high heat for a given current level. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This product is 11.5 mm tall with a diameter of 6.3 mm. Its capacitance value is 39uF. Its leakage current is 19.5@2Min μA. This part has a lead diameter of 0.5 mm and a pitch of 2.5 mm. The ELXY500ELL390MFB5D aluminum electrolytic capacitor has a radial termination style.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

