United Chemi ConELXY500ELL681MK35SKondensator, Aluminium
Cap Aluminum Lytic 680uF 50V 20% (12.5 X 35mm) Radial 5mm 1.89A 7000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 680uF | |
| 20% | |
| 50VDC | |
| Low | |
| 0.033@20°C@100kHz|0.066@-10°C@100kHz | |
| 1.89 | |
| 340@2Min | |
| 7000 | |
| Polar | |
| High Reliability|Low Impedance|Solvent Resistant | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 35 | |
| -55 | |
| 105 | |
| Bulk | |
| 12.5 | |
| 35 | |
| 0.6 |
This electrolytic ELXY500ELL681MK35S aluminum capacitor from United Chemi-con has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 680uF. This product is 35 mm tall with a diameter of 12.5 mm. Its leakage current is 340@2Min μA. It has a tolerance of 20%. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. The ELXY500ELL681MK35S aluminum electrolytic capacitor has a radial termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

