Asahi Kasei Microdevices CorporationEM1781Hall-Sensor
Hall Effect Sensor 0.5mA Omnipolar 1.85V 4-Pin SMD T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Omnipolar | |
| IC | |
| 9 | |
| 8 | |
| 44 | |
| 0.5 | |
| 1.6 | |
| 1.85 | |
| 5.5 | |
| 9 | |
| -30 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.55 |
| Verpackungsbreite | 1.25 |
| Verpackungslänge | 2.1 |
| Leiterplatte geändert | 4 |
| Lieferantenverpackung | SMD |
| 4 | |
| Leitungsform | Gull-wing |
This EM1781 Hall effect sensor from AKM Semiconductor is perfect for your proximity switching, speed detection and current sensing applications. This part can handle a current up to 0.5 mA. This device's minimum operating supply voltage of 1.6 V, while its maximum is 5.5 V. This part has a minimum operating temperature of -30 °C and a maximum of 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
