Reduced Price
EatonEM253509VCSteckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (2 Sides) HDR 9 POS 5mm Solder ST Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (2 Sides) | |
| HDR | |
| 9 | |
| 1 | |
| Solder | |
| 5 | |
| Straight | |
| 16 | |
| 300V | |
| -40 | |
| 105 | |
| 47 | |
| 9.1 | |
| 12 | |
| 4.2 | |
| Through Hole |
Eaton's shrouded EM253509VC header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector's 9 contacts that are made out of brass and plated with tin. It has a header type gender. It has a straight body orientation. Its pitch is 5 mm. It has a maximum voltage rating of 300 V. This is a 1-row connector. This device has a maximum current rating of 16 A. EM253509VC is housed in thermoplastic. It uses the solder termination method. This connector has an operating temperature of -40 to 105 °C. This product is 47 mm long, 12 mm tall and 9.1 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
