50-75% Rabatt
EatonEM257505HCSteckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (2 Sides) HDR 5 POS 5.08mm Solder RA Side Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (2 Sides) | |
| HDR | |
| 5 | |
| 1 | |
| Solder | |
| 5.08 | |
| Right Angle | |
| 16 | |
| 300V | |
| -40 | |
| 105 | |
| 27.32 | |
| 12 | |
| 8.3 | |
| 4.5 | |
| Through Hole |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this metal film EM257505HC header connector from Eaton on your PCB today! This 1.15K connector has 0.5 (1 / 2) contacts that are plated with 11.43. It has a ±100 body orientation. It has a maximum voltage rating of Axial. Its pitch is 1% mm. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. EM257505HC is housed in -65 to 150 through hole. This product is 3.51 mm tall.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
