EatonEM257512VCSteckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 12 POS 5.08mm Solder ST Top Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 12 | |
| 1 | |
| Solder | |
| 5.08 | |
| Straight | |
| 16 | |
| 300V | |
| -40 | |
| 105 | |
| 62.88 | |
| 8.3 | |
| 12 | |
| 4.5 | |
| Through Hole |
Think of Eaton's shrouded EM257512VC header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 12 contacts that are made out of brass and plated with tin. Its pitch is 5.08 mm. It has a right angle body orientation. It has a maximum voltage rating of 300 V. It has a header type gender. This is a 1-row connector. This device has a maximum current rating of 16 A. This product is 62.88 mm long, 8.3 mm tall and 12 mm deep. EM257512VC is housed in thermoplastic. This connector has an operating temperature of -40 to 105 °C. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
