Reduced Price
EatonEM279503HSteckverbinder, Klemmenblöcke
Conn Terminal Block 3 POS 5.08mm Solder RA Thru-Hole 10A
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| 3 | |
| 5.08 | |
| 1 | |
| 3 | |
| Solder | |
| Right Angle | |
| 10 | |
| 300V | |
| -40 | |
| 105 | |
| 17.78 | |
| 13 | |
| 14 | |
| Through Hole |
Create a bridge between two sides of a circuit by implementing this EM279503H PCB terminal block from Eaton. Its pitch is 5.08 mm. It has a right angle body orientation. This device has a maximum current rating of 10 A. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
