EatonEM502505Steckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 5 POS 5mm Solder ST Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 5 | |
| 1 | |
| Solder | |
| 5 | |
| Straight | |
| 15 | |
| 300V | |
| -40 | |
| 120 | |
| 30 | |
| 2.8 | |
| 8 | |
| Through Hole |
Eaton's unshrouded EM502505 header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector's 5 contacts that are made out of brass and plated with tin. This is a 1-row connector. It has a maximum voltage rating of 300 V. Its pitch is 5 mm. It has a straight body orientation. It has a header type gender. This device has a maximum current rating of 15 A. This connector has an operating temperature of -40 to 120 °C. It uses the solder termination method. This product is 30 mm long, 8 mm tall and 2.8 mm deep. EM502505 is housed in black thermoplastic.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
