Microchip TechnologyEMC1704-2-AP-TRStromsensoren
Current Sensor 3.3V/5V/9V/12V/15V/18V 16-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| IC | |
| 5 | |
| 3 | |
| 5|9|3.3|12|15|18 | |
| 24 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.83 |
| Verpackungsbreite | 4 |
| Verpackungslänge | 4 |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | QFN EP |
| 16 | |
| Leitungsform | No Lead |
Ensure that proper levels of current are passing through your electronic device with this EMC1704-2-AP-TR current sensor from Microchip Technology. It has an operating frequency of 400(Max) kHz. This device's minimum operating supply voltage of 3 V, while its maximum is 24 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

