Microchip TechnologyEMC2103-1-KP-TRFan Controllers
Fan Control Device with High Frequency PWM Support and Hardware Monitoring Features
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| 3 | |
| 3.6 | |
| 1.8 | |
| PWM | |
| -40 | |
| 125 | |
| -55 | |
| 150 | |
| SMBus | |
| 1 | |
| No | |
| ±2|±1.5 | |
| Yes | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.83 |
| Verpackungsbreite | 4 |
| Verpackungslänge | 4 |
| Leiterplatte geändert | 12 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | QFN |
| 12 | |
| Leitungsform | No Lead |
This EMC2103-1-KP-TR temperature and humidity sensor developed by Microchip Technology will record analog ambient conditions in a room. It has a digital output. This device has a minimum operating supply voltage of 3 V and a maximum of 3.6 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

