United Chemi ConEMHJ250ADA331MJA0GKondensator, Aluminium
Cap Aluminum Lytic 330uF 25V 20% (10 X 10mm) SMD 0.12 Ohm 0.55A 2000h 125°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 330uF | |
| 20% | |
| 25VDC | |
| 0.12 | |
| Standard | |
| 0.55 | |
| 82.5@2Min | |
| 2000 | |
| Polar | |
| High Heat Resistance|Non Solvent Resistant | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 10 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 10 | |
| 10 |
Using the aluminum anode based electrolytic EMHJ250ADA331MJA0G electrolytic capacitor, developed by United Chemi-con, you can filter out lower signal frequencies. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. Its leakage current is 82.5@2Min μA. This product is 10 mm tall with a diameter of 10 mm. Its capacitance value is 330uF. It has a tolerance of 20%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

