United Chemi ConEMVA6R3ADA470MD55GKondensator, Aluminium
Cap Aluminum Lytic 47uF 6.3V 20% (4 X 5.2mm) SMD 0.033A 2000h 85°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.23.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 47uF | |
| 20% | |
| 6.3VDC | |
| 0.033 | |
| 3@2Min | |
| 2000 | |
| Polar | |
| Solvent Resistant | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 4 X 5.2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 4 | |
| 5.2 |
This electrolytic EMVA6R3ADA470MD55G aluminum capacitor from United Chemi-con has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 6.3 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 5.2 mm tall with a diameter of 4 mm. It has a tolerance of 20%. Its capacitance value is 47uF. Its leakage current is 3@2Min μA.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.