United Chemi ConEMVE350ADA221MJA0GKondensator, Aluminium
Cap Aluminum Lytic 220uF 35V 20% (10 X 10mm) SMD 0.375A 2000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| 3A999c. | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 220uF | |
| 20% | |
| 35VDC | |
| 0.375 | |
| 77@2Min | |
| 2000 | |
| Polar | |
| Solvent Resistant | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 10 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 10 | |
| 10 |
If you need to filter lower signal frequencies, then this electrolytic EMVE350ADA221MJA0G aluminum capacitor, developed by United Chemi-con, is the tool you need. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 10 mm tall with a diameter of 10 mm. Its capacitance value is 220uF. It has a tolerance of 20%. Its leakage current is 77@2Min μA.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

