United Chemi ConEMVH101ADA220MJA0GKondensator, Aluminium
Cap Aluminum Lytic 22uF 100V 20% (10 X 10mm) SMD 0.55 Ohm 0.115A 2000h 125°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 22uF | |
| 20% | |
| 100VDC | |
| 0.55 | |
| Low | |
| 0.115 | |
| 22@2Min | |
| 2000 | |
| Polar | |
| High Heat Resistance|High Ripple Current|Low ESR|Solvent Resistant | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 10 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 10 | |
| 10 |
This electrolytic EMVH101ADA220MJA0G aluminum capacitor from United Chemi-con has a relatively high equivalent series resistance which allows it to generate high heat for a given current level. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 22uF. It has a tolerance of 20%. This product is 10 mm tall with a diameter of 10 mm. Its leakage current is 22@2Min μA.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

