United Chemi ConEMVY101GDA221MLN0SKondensator, Aluminium
Cap Aluminum Lytic 220uF 100V 20% (16 X 21.5mm) SMD 0.9A 5000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| 3A999c. | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 220uF | |
| 20% | |
| 100VDC | |
| Low | |
| 0.16@20°C@100kHz | |
| 0.9 | |
| 220@2Min | |
| 5000 | |
| Polar | |
| Cylindrical with Vibration Proof | |
| Surface Mount | |
| 2 | |
| 16 X 21.5 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 16 | |
| 21.5 |
By using pure aluminum foil in the anode, this electrolytic EMVY101GDA221MLN0S aluminum capacitor from United Chemi-con can easily filter low frequencies. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 21.5 mm tall with a diameter of 16 mm. It has a tolerance of 20%. Its capacitance value is 220uF. Its leakage current is 220@2Min μA.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

