Reduced Price
United Chemi ConEMVY800ADA471MMN0SKondensator, Aluminium
Cap Aluminum Lytic 470uF 80V 20% (18 X 21.5mm) SMD 0.95A 5000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 470uF | |
| 20% | |
| 80VDC | |
| 0.16@20°C@100kHz | |
| 0.95 | |
| 376@2Min | |
| 5000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 18 X 21.5 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 18 | |
| 21.5 |
This electrolytic EMVY800ADA471MMN0S aluminum capacitor from United Chemi-con has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 80 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 470uF. It has a tolerance of 20%. This product is 21.5 mm tall with a diameter of 18 mm. Its leakage current is 376@2Min μA.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

