AlteraEN2392QIDC/DC-Wandler und Spannungsregler-Chip
Conv DC-DC 4.5V to 14V Step Down Single-Out 0.75V to 3.3V 9A 76-Pin QFN T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Non-Isolated | |
| Adjustable | |
| 1000(Typ) | |
| Yes | |
| 1 | |
| 0.75 to 3.3 | |
| 9 | |
| 4.5 | |
| 14 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 3 |
| Verpackungsbreite | 10 |
| Verpackungslänge | 11 |
| Leiterplatte geändert | 76 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | QFN |
| 76 | |
| Leitungsform | No Lead |
Adjust the voltage level of your devices with this step down EN2392QI DC to DC converter from Altera. This converter's single output can produce a current up to 9 A. Using the part will provide the power your application needs by requiring a voltage only of 4.5 V and not exceeding a voltage of 14 V. With an adjustable output that has a voltage of 0.75 to 3.3 V, this is power management at its best. This converter has an operating temperature range of -40 °C to 85 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

