SOURIAUEN2997SE02041MNSteckverbinder, rund
Conn Circular PIN 41 POS Crimp ST Flange Mount 41 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-83723 | |
| Series III | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| N | |
| 1 | |
| 41 | |
| PIN | |
| Crimp | |
| 20-41 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Stainless Steel | |
| Passivated | |
| 7.5 | |
| -65 | |
| 260 | |
| 5000 | |
| 7.3 | |
| Screw Lock | |
| 500 | |
| 36.33 | |
| 36.63 | |
| 36.63 |
This mil-c-83723 circular EN2997SE02041MN connector from Souriau is extremely useful for connecting circular peripherals to your device. It has a receptacle type gender. This RCP connector's 41 contacts that are made out of copper alloy and plated with gold over nickel. Its shell size is 20-41. It has a straight body orientation. This device has a maximum current rating of 7.5 A. This product is 36.33 mm long, 36.63 mm tall and 36.63 mm deep. This circular connector has an operating temperature of -65 to 260 °C.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

