SwitchcraftEN2C5F26DCSteckverbinder, rund
Conn Circular SKT 5 POS ST Cable Mount 5 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| 1 | |
| 5 | |
| SKT | |
| No | |
| IP68 | |
| Bayonet Lock |
This input/output EN2C5F26DC connector from Switchcraft is perfect for making a solid connection between your cylindrical cable housing. This female connector has 5 female contacts. It has a receptacle type gender. It has a straight body orientation.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

