SwitchcraftEN2P2M20Steckverbinder, rund
Conn Circular PIN 2 POS Crimp/Solder ST Panel Mount 2 Terminal 1 Port Bulk
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Circular | |
| PL | |
| Panel Mount | |
| Straight | |
| 1 | |
| 2 | |
| PIN | |
| Crimp|Solder | |
| 20-26 | |
| No | |
| Copper Alloy | |
| Thermoplastic | |
| Black | |
| 7 | |
| 250VDC|250VAC | |
| -40 | |
| 85 | |
| IP68/IP69K | |
| 1000 | |
| 10 | |
| 600 | |
| 25.2 | |
| 18.2 | |
| 18.2 | |
| Bulk |
Make a solid connection with this EN2P2M20 connector from Switchcraft. It has a plug type gender. It has a straight body orientation. This male connector's 2 contacts that are made out of copper alloy. This device has a maximum current rating of 7 A. This product comes packaged in bulk, so the parts will be stored loosely. This product is 25.2 mm long, 18.2 mm tall and 18.2 mm deep. This circular connector has an operating temperature of -40 to 85 °C. It uses the solder|crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

