SwitchcraftEN3P12F26SXSteckverbinder, rund
Conn Circular SKT 12 POS Solder Cup ST Panel Mount 12 Terminal 1 Port Bulk
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Circular | |
| RCP | |
| Panel Mount | |
| Straight | |
| 1 | |
| 12 | |
| SKT | |
| Solder Cup | |
| 26 | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| 2 | |
| IP16/IP18/IP66/IP68 | |
| 100 | |
| 10 | |
| Bayonet Lock | |
| 1000 | |
| 20.62 | |
| 25.32 | |
| Bulk |
Make a solid connection with this weathertight EN3P12F26SX connector from Switchcraft. It has a receptacle type gender. This female connector's 12 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. This device has a maximum current rating of 2 A. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder cup termination method. This product is 25.32 mm long with a diameter of 20.62 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

