SwitchcraftEN3P3FRAPCXSteckverbinder, rund
Conn Circular SKT 3 POS Solder RA Thru-Hole 3 Terminal 1 Port Bulk
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Circular | |
| PL | |
| Through Hole | |
| Right Angle | |
| 1 | |
| 3 | |
| SKT | |
| Solder | |
| No | |
| Copper Alloy | |
| Gold | |
| Thermoplastic | |
| 250V | |
| IP66/IP68 | |
| 20.62 | |
| 31.73 | |
| Bulk |
Need a solid cylindrical cable housing connection? Then this EN3P3FRAPCX connector from Switchcraft is right for you. This socket type connector's 3 contacts that are made out of copper alloy and plated with gold. It has a plug type gender. It has a right angle body orientation. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This product is 31.73 mm deep.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
