SwitchcraftEN3P5FRAPCXSteckverbinder, rund
Conn Circular SKT 5 POS Solder RA Thru-Hole 5 Terminal 1 Port Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| Circular | |
| PL | |
| Through Hole | |
| Right Angle | |
| 1 | |
| 5 | |
| SKT | |
| Solder | |
| No | |
| Copper Alloy | |
| Gold | |
| Thermoplastic | |
| IP66/IP68 | |
| 20.62 | |
| 31.73 | |
| Bulk |
The EN3P5FRAPCX connector from Switchcraft is the best way to connect any inputs you need for your application. It has a right angle body orientation. This socket type connector's 5 contacts that are made out of copper alloy and plated with gold. It has a plug type gender. This product comes packaged in bulk, so the parts will be stored loosely. This product is 31.73 mm deep. It uses the solder termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
