SwitchcraftEN3P8MCXSteckverbinder, rund
Conn Circular PIN 8 POS Crimp ST Panel Mount 8 Terminal 1 Port Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| Circular | |
| PL | |
| Panel Mount | |
| Straight | |
| 1 | |
| 8 | |
| PIN | |
| Crimp | |
| 20 | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Thermoplastic Polymer | |
| 3 | |
| 600VAC | |
| IP68/IP69K | |
| 100 | |
| 5 | |
| 600 | |
| 24.2 | |
| Bulk |
This EN3P8MCX connector from Switchcraft will connect any inputs and outputs to your application. It has a plug type gender. This male connector's 8 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. This device has a maximum current rating of 3 A. This product comes packaged in bulk, so the parts will be stored loosely. It uses the crimp termination method. This product is 24.2 mm long.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

