AlteraEN6337QADC/DC-Wandler und Spannungsreglermodul

Module DC-DC 1-OUT 0.6V to 6.285V 3A 38-Pin QFN EP T/R Automotive AEC-Q100

Adjust the voltage level of your devices with this step down EN6337QA DC to DC converter from Altera. This converter's single output can produce a current up to 3 A. By only needing an input voltage of 2.5 V with a maximum of 6.6 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 0.6 to 6.285 V, this is power management at its best. This converter is 95 % efficient. You can operate this at a switching frequency of 1900(Typ) kHz. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 105 °C.

7.500 Stück: morgen versandbereit

    Total6.762,40 €Price for 500

    • (500)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2237+
      Manufacturer Lead Time:
      110 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 7.500 Stück
      • Price: 13,5248 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.