AlteraEN6360QIDC/DC-Wandler und Spannungsregler-Chip
Conv DC-DC 2.5V to 6.6V Synchronous Step Down Single-Out 0.6V 8A 68-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Non-Isolated | |
| Adjustable | |
| 900 to 1500 | |
| Yes | |
| 1 | |
| 0.6(Min) | |
| 8 | |
| 2.5 | |
| 6.6 | |
| 2.5 to 6.6 | |
| 96 | |
| 2@HBM | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 3 |
| Verpackungsbreite | 8 |
| Verpackungslänge | 11 |
| Leiterplatte geändert | 68 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | QFN EP |
| 68 | |
| Leitungsform | No Lead |
Adjust the voltage level of your devices with this step down EN6360QI DC to DC converter from Altera. This converter's single output can produce a current up to 8 A. It only needs a voltage of at least 2.5 V while not exceeding 6.6 V to effectively power your circuit. With an adjustable output that has a voltage of 0.6(Min) V, this is power management at its best. This converter is 96 % efficient. Its switching regulator has a frequency of 900 to 1500 kHz. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

