AlteraEN63A0QIDC/DC-Wandler und Spannungsregler-Chip
Conv DC-DC 2.5V to 6.6V Synchronous Step Down Single-Out 0.6V 12A 76-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Non-Isolated | |
| Adjustable | |
| 1200(Typ) | |
| Yes | |
| 1 | |
| 0.6(Min) | |
| 12 | |
| 2.5 | |
| 6.6 | |
| 2.5 to 6.6 | |
| 96 | |
| 0.5@CDM/2@HBM | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 3 mm |
| Verpackungsbreite | 10 mm |
| Verpackungslänge | 11 mm |
| Leiterplatte geändert | 76 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | QFN EP |
| 76 | |
| Leitungsform | No Lead |
Adjust the voltage level of your devices with this step down EN63A0QI DC to DC converter from Altera. This converter's single output can produce a current up to 12 A. By only needing an input voltage of 2.5 V with a maximum of 6.6 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 0.6(Min) V, this is power management at its best. This converter is 96 % efficient. You can operate this at a switching frequency of 900 to 1500 kHz. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This converter has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

