Meist Gesucht
C&KEP11SD1CBEDruckknopfschalter
Switch Push Button OFF Mom SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Thru-Hole PC Pins Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPST | |
| Round Plunger | |
| OFF Mom | |
| Unthreaded | |
| 0.4@20VAC 20VDC | |
| 1000Vrms | |
| 1000 | |
| <20 | |
| 60000 | |
| 5.46 | |
| 1 | |
| Through Hole | |
| PC Pins | |
| 2 | |
| 3.3 | |
| 5.08 | |
| Actuator/Terminals/N/A | |
| O-Ring/Epoxy/Process | |
| IP57 | |
| Straight | |
| -30 | |
| 85 | |
| Tray | |
| 8.13 | |
| 4.5 | |
| 15.08 | |
| 8.89 | |
| 8.13 | |
| 5.08 | |
| 18.85 |
Ideal for low current and low voltage circuits, this EP11SD1CBE push button switch from C&K Components will allow you to switch from connected to disconnected state. It has a SPST configuration. This push switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The EP11SD1CBE push switch has a PC pin termination style. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC. This product is 8.13 mm long, 18.85 mm tall and 5.08 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

