C&KEP11SD1V31QEDruckknopfschalter
Switch Push Button OFF Mom SPST Round Plunger 1A 120VAC 28VDC Momentary Bracket Mount/Through Hole PC Pins Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.31 | |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPST | |
| Round Plunger | |
| OFF Mom | |
| Unthreaded | |
| 1@120VAC 28VDC | |
| 1000Vrms | |
| 1000 | |
| <20 | |
| 60000 | |
| 5.46 | |
| 1 | |
| Bracket Mount/Through Hole | |
| PC Pins | |
| 2 | |
| 3.3 | |
| 5.08 | |
| Actuator/Terminals/N/A | |
| O-Ring/Epoxy/Process | |
| IP57 | |
| Straight | |
| -30 | |
| 85 | |
| Tray | |
| 10.57 | |
| 4.5 | |
| 6.1 | |
| 9.3 | |
| 10.57 | |
| 6.1 | |
| 19.26 |
Never worry about turning off components or cutting off certain sections of a circuit with this EP11SD1V31QE push button switch from C&K Components. It has a SPST configuration. This device has a maximum current rating of 1 A @ 120VAC 28VDC. This push switch has an operating temperature range of -30 °C to 85 °C. The EP11SD1V31QE push switch has a PC pin termination style. This product is 10.57 mm long, 19.26 mm tall and 6.1 mm deep. The maximum AC voltage rating is 120 VAC and the maximum DC voltage rating is 28 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

