AlteraEP5358LUADC/DC-Wandler und Spannungsreglermodul
Module DC-DC 1-OUT 0.6V to 5.25V 0.6A 16-Pin UQFN T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Step Down | |
| 1 | |
| 2.4 | |
| 5.5 | |
| 0.6 to 5.25 | |
| 0.6 | |
| DC/DC | |
| 0.00075 | |
| 5000(Typ) | |
| Yes | |
| 0.48%/A(Typ) | |
| 0.03%/V(Typ) | |
| 93 | |
| Positive | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Adjustable | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.15 mm |
| Verpackungsbreite | 2.25 mm |
| Verpackungslänge | 2.5 mm |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | UQFN |
| 16 | |
| Leitungsform | No Lead |
Adjust the voltage level of your devices with this step down EP5358LUA DC to DC converter from Altera. This converter's single output can produce a current up to 0.6 A. Using the part will provide the power your application needs by requiring a voltage only of 2.4 V and not exceeding a voltage of 5.5 V. With an adjustable output that has a voltage of 0.6 to 5.25 V, this is power management at its best. This converter is 93 % efficient. A load regulation of 0.48%/A(Typ) and line regulation of 0.03%/V(Typ) is necessary for providing a constant voltage level at your output. You can operate this at a switching frequency of 5000(Typ) kHz. This converter has a minimum operating temperature of -40 °C and a maximum of 105 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

