AlteraEP53F8QIDC/DC-Wandler und Spannungsreglermodul

Module DC-DC 1-OUT 0.6V 1.5A 16-Pin QFN T/R

Adjust the voltage level of your devices with this step down EP53F8QI DC to DC converter from Altera. This converter's single output can produce a current up to 1.5 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.4 V and no higher than 5.5 V. With an adjustable output that has a voltage of 0.6(Min) V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 0.42%/A(Typ) and line regulation of 0.31%/V(Typ). This converter is 94 % efficient. It has a switching frequency of 4000(Typ) kHz. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.

835.933 Stück: Versand in vsl. 2 Tagen

    Total51.591,90 €Price for 1000

    • (1000)

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2303+
      Manufacturer Lead Time:
      110 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 3.999 Stück
      • Price: 51,5919 €
    • (1000)

      Versand in vsl. 2 Tagen

      Increment:
      1000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2302+
      Manufacturer Lead Time:
      110 Wochen
      Country Of origin:
      Südkorea
      • In Stock: 831.934 Stück
      • Price: 51,5919 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.