Mean Well EnterprisesEPS-15-36AC-DC-Spannungsversorgung
AC/DC Power Supply Single-OUT 36V 0.46A 15.12W 4-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Switching | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 36 | |
| 0.46 | |
| 15.12 | |
| 85 | |
| 110|230 | |
| 264 | |
| 120 | |
| 370 | |
| 3000VAC | |
| 0.5% | |
| 0.5% | |
| 0.4(Typ) | |
| 47 to 63 | |
| ±1 | |
| 85(Typ) | |
| No | |
| JST RCY | |
| JST RCY | |
| No | |
| 200mV(Max) | |
| No | |
| -30 | |
| 70 | |
| 57 | |
| Befestigung | Screw |
| Verpackungshöhe | 24 mm |
| Verpackungsbreite | 45.7 mm |
| Verpackungslänge | 63.5 mm |
| Leiterplatte geändert | 4 |
| 4 |
This EPS-15-36 AC to DC power supply from Mean-Well USA, Inc. safely converts alternating currents into direct currents that your electronic devices can make use of. It has a voltage of 36 V and maximum output power of 15.12 W. This part's single output can handle a current up to 0.46 A. This part has a minimum operating temperature of -30 °C and a maximum of 70 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

