Mean Well EnterprisesEPS-35-7.5AC-DC-Spannungsversorgung
AC/DC Power Supply Single-OUT 7.5V 5.2A 35.25W 5-Pin
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Switching | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 7.5 | |
| 5.2 | |
| 35.25 | |
| 85 | |
| 110|230 | |
| 264 | |
| 120 | |
| 370 | |
| 3000VAC | |
| 0.5% | |
| 1% | |
| 0.75(Typ) | |
| 47 to 63 | |
| ±2 | |
| 84(Typ) | |
| No | |
| JST RCY Male | |
| JST RCY Male | |
| Yes | |
| 80mV(Max) | |
| No | |
| -30 | |
| 70 | |
| 85 | |
| Befestigung | Screw |
| Verpackungshöhe | 24 mm |
| Verpackungsbreite | 50.8 mm |
| Verpackungslänge | 76.2 mm |
| Leiterplatte geändert | 5 |
| 5 |
This EPS-35-7.5 AC to DC power supply from Mean-Well USA, Inc. safely converts alternating currents into direct currents that your electronic devices can make use of. It has a voltage of 7.5 V and maximum output power of 35.25 W. This part's single output can handle a current up to 5.2 A. This part has a minimum operating temperature of -30 °C and a maximum of 70 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

