Mean Well EnterprisesEPS-65-24AC-DC-Spannungsversorgung
AC/DC Power Supply Single-OUT 24V 3A 65.04W 6-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.20 | |
| Automotive | No |
| PPAP | No |
| Switching | |
| Open Frame | |
| Silver | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 3 | |
| 65.04 | |
| 90 | |
| 110|230 | |
| 264 | |
| 127 | |
| 370 | |
| 3000VAC | |
| 0.5% | |
| 1% | |
| 1.8(Typ) | |
| 47 to 63 | |
| ±1 | |
| 88(Typ) | |
| No | |
| JST RCY Male | |
| JST RCY Male | |
| Yes | |
| 240mV(Max) | |
| No | |
| -30 | |
| 70 | |
| 150 | |
| Befestigung | Screw |
| Verpackungshöhe | 29 mm |
| Verpackungsbreite | 50.8 mm |
| Verpackungslänge | 101.6 mm |
| Leiterplatte geändert | 6 |
| 6 |
This EPS-65-24 AC to DC power supply from Mean-Well USA, Inc. converts an alternating current source to a direct current supply. It has a voltage of 24 V and maximum output power of 65.04 W. This part's single output can handle a current up to 3 A. This part has a temperature range of -30 °C to 70 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

