SwitchcraftEPS4PC1Schiebeschalter
Switch Slide DPDT Recessed Slide 10.1A 250VAC 250VDC PC Pins Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.70.00 | |
| Automotive | No |
| PPAP | No |
| European Line Voltage Selector | |
| Recessed Slide | |
| DPDT | |
| 10.1@125VAC 125VDC@(CSA/UL) | |
| 2000Vrms | |
| 1000 | |
| Red | |
| 2 | |
| 7.01 | |
| Through Hole | |
| PC Pins | |
| 6 | |
| 8 | |
| Plastic/Glass | |
| Straight | |
| -20 | |
| 70 | |
| 27.18 | |
| 16.51 | |
| 18.54 |
This easy-to-use european line voltage selector EPS4PC1 slide switch from Switchcraft is perfect for turning your circuit on and off. It has a DPDT configuration. This device has a maximum current rating of 10.1 A @ 125VAC 125VDC@(CSA/UL). This slide switch has a minimum operating temperature of -20 °C and a maximum of 70 °C. The EPS4PC1 slide switch has a PC pin termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 250 VDC. This product is 27.18 mm long, 18.54 mm tall and 16.51 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
