PanasonicERA-3AEB4642VWiderstand, fest, Oberflächenmontage, einzeln

Res Thin Film 0603 46.4K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this ERA-3AEB4642V fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This durable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 46.4K Ohm. Its temperature coefficient is ±25 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This device utilizes thin film technology.

25.000 Stück: Versand in vsl. 2 Tagen

    Total570,50 €Price for 5000

    • (5000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2542+
      Manufacturer Lead Time:
      20 Wochen
      Country Of origin:
      Japan
      • In Stock: 25.000 Stück
      • Price: 0,1141 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.