PanasonicERA-3AEB7681VWiderstand, fest, Oberflächenmontage, einzeln

Res Thin Film 0603 7.68K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a ERA-3AEB7681V fixed single surface-mount resistor from Panasonic. This durable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 7.68K Ohm. Its temperature coefficient is ±25 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This device is made with thin film technology. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep.

Import TariffMay apply to this part

Auf Lager: 13.516 Stück

Regional Inventory: 3.516

    Total79,63 €Price for 1

    3.516 auf Lager: morgen versandbereit

    • Service Fee  6,08 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2502+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      2370
      Maximum Of:
      3500
      Country Of origin:
      Japan
         
      • Price: 0,0336 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2502+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Japan
      • In Stock: 3.500 Stück
      • Price: 0,0336 €
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      +
      Manufacturer Lead Time:
      0 Wochen
      • In Stock: 16 Stück
      • Price: 0,0263 €
    • (5000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2341+
      Manufacturer Lead Time:
      20 Wochen
      Country Of origin:
      Japan
      • In Stock: 10.000 Stück
      • Price: 0,0977 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.