50-75% Rabatt
PanasonicERA-6AEB7682VWiderstand, fest, Oberflächenmontage, einzeln
Res Thin Film 0805 76.8K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 76.8K | |
| 0.1% | |
| 100 | |
| No | |
| 0.125 (1/8) | |
| Thin Film | |
| -55 | |
| 155 | |
| ±25 | |
| 85 to 155 | |
| High Accuracy|High Reliability | |
| No | |
| No | |
| No | |
| 0805 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0805 | |
| 2 | |
| 1.25 | |
| 0.5 | |
| 0.004 | |
| Surface Mount |
This is a ERA-6AEB7682V fixed single surface-mount resistor from Panasonic. This product has a resistance value of 150 Ohm. This part has a power rating of 1 W. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of Through Hole °C. It has a tolerance of 2%. It is reliable with a failure rate grade of ±100. The ERA-6AEB7682V part has a sip termination style. This device utilizes thick film technology. This product is 5.08 mm long, -55 to 125 mm tall and 25.4 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

