PanasonicERA-8AEB1152VWiderstand, fest, Oberflächenmontage, einzeln

Res Thin Film 1206 11.5K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200

The ERA-8AEB1152V fixed single surface-mount resistor from Panasonic makes it easy to add resistors to your circuit board. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 11.5K Ohm. Its temperature coefficient is ±25 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. This device is made with thin film technology.

30.000 Stück: Versand in vsl. 2 Tagen

    Total625,50 €Price for 5000

    • (5000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2529+
      Manufacturer Lead Time:
      20 Wochen
      Country Of origin:
      Japan
      • In Stock: 30.000 Stück
      • Price: 0,1251 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.