PanasonicERA-8AED9760VWiderstand, fest, Oberflächenmontage, einzeln

Res Thin Film 1206 976 Ohm 0.5% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a ERA-8AED9760V fixed single surface-mount resistor from Panasonic. This product has a resistance value of 976 Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±25 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. This device utilizes thin film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 0.5%.

Import TariffMay apply to this part

1.880 Stück: morgen versandbereit

    Total0,11 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1230+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      Japan
      • In Stock: 1.880 Stück
      • Price: 0,1094 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.