PanasonicERB-RD2R00XSicherungen

Fuse Chip Fast Acting 2A 32V SMD Solder Pad 0402 1 X 0.5 X 0.39mm T/R UL/cUL

Be protected by adding a chip ERB-RD2R00X fuse developed by Panasonic. This device has a current rating of 2. This fuse has an operating temperature range of -40 °C to 125 °C. It has 2 terminals. The ERB-RD2R00X fuse has a solder pad termination style. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. The maximum DC voltage rating is 32 VDC. This product is 1 mm long, 0.39 mm tall and 0.5 mm deep.

Import TariffMay apply to this part

9.848 Stück: morgen versandbereit

    Total84,99 €Price for 732

    • Service Fee  6,07 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2101+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      732
      Maximum Of:
      9848
      Country Of origin:
      Japan
         
      • Price: 0,1161 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2101+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Japan
      • In Stock: 9.848 Stück
      • Price: 0,1161 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.