PanasonicERB-RE0R75VSicherungen
Fuse Chip Fast Acting 0.75A 32V SMD Solder Pad 0603 T/R UL/cUL
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Fast | |
| Motor Circuit | |
| 1.6 X 0.81 X 0.63 | |
| 0.75 | |
| 32 | |
| 32 | |
| Solder Pad | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 0.8 | |
| 1.6 | |
| 0.54 | |
| Surface Mount | |
| 0603 |
A great alternative to a circuit breaker, this a chip ERB-RE0R75V fuse from Panasonic will protect your electronics. This device has a current rating of 0.75. This fuse has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. The ERB-RE0R75V fuse has a solder pad termination style. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 1.6 mm long, 0.54 mm tall and 0.8 mm deep. The maximum DC voltage rating is 32 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

