PanasonicERB-RG0R50VSicherungen

Fuse Chip Fast Acting 0.5A 63V SMD Solder Pad 1206 T/R UL/cUL

A great alternative to a circuit breaker, this a chip ERB-RG0R50V fuse from Panasonic will protect your electronics. This device has a current rating of 0.5. This fuse has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. The ERB-RG0R50V fuse has a solder pad termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. The maximum DC voltage rating is 32 VDC. This product is 3.2 mm long, 0.65 mm tall and 1.6 mm deep.

A datasheet is only available for this product at this time.

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.