PanasonicERB-RG1R00VSicherungen
Fuse Chip Fast Acting 1A 63V SMD Solder Pad 1206 T/R UL/cUL
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Fast | |
| 3.2 X 1.6 X 0.65 | |
| 1 | |
| 63 | |
| 63 | |
| Solder Pad | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 1.6 | |
| 3.2 | |
| 0.65 | |
| Surface Mount | |
| 1206 |
Be protected by adding a chip ERB-RG1R00V fuse developed by Panasonic. This device has a current rating of 1. This fuse has an operating temperature range of -40 °C to 125 °C. It has 2 terminals. The ERB-RG1R00V fuse has a solder pad termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 3.2 mm long, 0.65 mm tall and 1.6 mm deep. The maximum DC voltage rating is 32 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

