PanasonicERB-RG1R50VSicherungen
Fuse Chip Fast Acting 1.5A 63V SMD Solder Pad 1206 T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Fast | |
| Motor Circuit | |
| 3.2 X 1.6 X 0.65 | |
| 1.5 | |
| 63 | |
| 63 | |
| Solder Pad | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 0.65 | |
| 1.6 | |
| 3.2 | |
| 0.65 | |
| Surface Mount | |
| 1206 |
A great alternative to a circuit breaker, this a chip ERB-RG1R50V fuse from Panasonic will protect your electronics. This device has a current rating of 1.5. This fuse has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. The ERB-RG1R50V fuse has a solder pad termination style. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 3.2 mm long, 0.65 mm tall and 1.6 mm deep. The maximum DC voltage rating is 32 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

