PanasonicERB-RE3R00VSicherungen
Fuse Chip Fast Acting 3A 32V SMD Solder Pad 0603 1.6 X 0.8 X 0.54mm T/R UL/cUL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Fast | |
| 1.6 X 0.8 X 0.54 | |
| 3 | |
| 32 | |
| 32 | |
| Solder Pad | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 0.0022 | |
| 0.8 | |
| 1.6 | |
| 0.54 | |
| Surface Mount | |
| 0603 |
A great alternative to a circuit breaker, this a chip ERB-RE3R00V fuse from Panasonic will protect your electronics. This device has a current rating of 3. This fuse has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. The ERB-RE3R00V fuse has a solder pad termination style. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. The maximum DC voltage rating is 32 VDC. This product is 1.6 mm long, 0.54 mm tall and 0.8 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

